Megaman MM77125 Renzo+ LED Wall Light 23W White Monochrome 1pc

Image Representative of Range

Megaman MM77125 Renzo+ LED Wall Light 23W White Monochrome 1pc

MPN
MM77125
Brand
Megaman
EAN-13
4020856771257
Order Code
09-8929
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Megaman MM77125 LED wall light is a 23 W monochrome fixture in white, ideal for indoor lighting. It offers efficient and stylish illumination, perfect for bedrooms or as a wall spotlight. This wall-mounted light is designed for energy savings and offers a sleek, modern touch to any space.
Type LED wall light
(Ø) 390mm
Bulb Type LED (monochrome)
Circuits 100000
Colour Warm white
Colour Rendering Index 80 Ra
Colour Temperature 3000K
Dim (Ø x L) 390 mm x 115 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP44
Length 115mm
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 23W
Product lifespan approx 25000h
Radiation Angle 120°
Total luminous flux 1850lm

Reviews

Be the first to submit a review

Trustpilot