Megaman LG2605.5 LED Teardrop 5.5W=40W E14 2800K Warm White

Image Representative of Range

Megaman LG2605.5 LED Teardrop 5.5W=40W E14 2800K Warm White

MPN
LG2605.5 E14 2800K
Brand
Megaman
EAN-13
4020856210848
Order Code
12-4616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Megaman LG2605.5 E14 2800K LED light bulb, with its teardrop shape and warm white light, is energy-efficient, consuming only 5.5 W while delivering the equivalent of a 40 W traditional bulb. Ideal for domestic or commercial settings, it offers a cosy ambience with its 2800K colour temperature. Suitable for any E14 socket fitting, this bulb is perfect for lamps or decorative lighting fixtures.
Type Teardrop shape
Colour 2800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 1000000
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 83.00 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 83.00mm
Luminous Flux 470lm
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 5.5W
Version matte
Weight 29g

Reviews

Be the first to submit a review

Trustpilot