Megaman LFMM00886 Bulb holder GU10 230V Light Bulb Holders

MPN
LFMM00886
Brand
Megaman
EAN-13
4020856008865
Order Code
16-9279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Megaman LFMM00886, a bulb holder specifically designed for GU10 230V light bulbs, also identified as 2793299 - Megaman LFMM00886. This robust component is engineered to secure GU10 bulbs with precision, ensuring reliable electrical contact and thermal stability within various lighting systems. It is constructed to accommodate standard mains voltage applications, providing consistent performance in both residential and commercial environments. Typical engineering applications include use in downlights, spotlight fixtures, and accent lighting installations, where its durability and compatibility with GU10 specifications offer a dependable solution.
Type Bulb holder
Base GU10
Cable Length 0.015m
Colour White
Dimensions (L x W x H) 165 x 30 x 22 mm
Height 22mm
Length 165mm
Material Plastic
Operating Voltage 230V
Product Type Bulb holder
Width 30mm

Reviews

Be the first to submit a review

Trustpilot