Megaman MM76730 - LED Recessed Light 6.5W - White Monochrome

Image Representative of Range

Megaman MM76730 - LED Recessed Light 6.5W - White Monochrome

MPN
MM76730
Brand
Megaman
EAN-13
4020856767304
Order Code
09-8923
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Megaman MM76730 LED recessed light is a 6.5 W energy-efficient white spotlight. Ideal for modern interiors, it provides monochrome lighting with a sleek and subtle design. This recessed lighting solution suits residential and commercial settings requiring focused illumination.
Type LED recessed light
Colour White
Dimmable Yes
Power 6.5W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 95 Ra
Colour Temperature 2800K
Colour Temperature Range 2800 K
Diameter 80mm
Dimensions (Ø x H) 80 mm x 30 mm
Height 30mm
Light features Dimmable
Light intensity 1100
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 36°
Total luminous flux 500lm

Reviews

Be the first to submit a review

Trustpilot