Megaman 77122 Renzo+ LED Ceiling Light 22W, White, Flicker-Free

Image Representative of Range

Megaman 77122 Renzo+ LED Ceiling Light 22W, White, Flicker-Free

MPN
77122
Brand
Megaman
EAN-13
4020856771226
Order Code
09-8868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £35.94
10+ £34.68
50+ £34.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Megaman 77122 Renzo+ CCT LED ceiling light is a white indoor ceiling light designed for versatility and efficiency. It features 22 watts of power and adjustable colour temperature to suit various lighting needs. Ideal for bedroom lighting, it offers long-lasting and energy-efficient illumination.
Type LED ceiling light
Colour White
Power 22W
Voltage 230V
IP Rating IP44, IK03
Energy efficiency rating n.a
Diameter 390mm
Dimensions (Ø x H) 390 mm x 115 mm
Height 115mm
Light bulb included Yes
Luminous Flux 2000lm
Material Plastic
Misc Attribute Half-round
Number of bulbs 1
Rating per bulb 22W
Total luminous flux 2000lm
Weight 750g

Reviews

Be the first to submit a review

Trustpilot