Mega Electronics 600-017 Seno SN3300 Etch In Bag

MPN
600-017
Order Code
34-0385

Discontinued


This Seno etch-in-the-bag from Mega Electronics is a superb kit sufficient for at least twelve 100 x 160mm Eurocards. The kit features a sealed system which protects user from dangers and mess associated with common etchants, and includes a sealable etching sleeve, etch chemicals in pellet form, leakproof storage box and neutraliser.

The kit allows a constant visual check to be maintained on the rate of etching, which can be accelerated by simply heating under a warm tap. The etching solution is stored in the leakproof box between applications - when the solution is exhausted simply add the neutraliser, seal and mix. Two hours later the neutralised pack is hard, ready for the dustbin


  • Offers a new level of safety
  • Convenience, cleanliness and efficiency to the etching of one-off PCBs
  • Sufficient for at least twelve 100 x 160mm Eurocards
Type Etching kit

Questions

*Question functionality currently disabled
Question by: Product code: 34-0385

Q. Does this kit include Ferric Chloride liquid?

A. Hi, thank you for your question. The ferric chloride is in crystal form and has to be made up by adding water.

Question by: Product code: 34-0385

Q. While the description mentions sufficient etchang for at least 12 100mm x 160mm boards, will this item accept longer boards, e.g. 180mm? Thanks, John

A. Hi John, thanks for your question. This bag measures 6” x 14” so will accept bigger boards than 100mm x 160mm.


Trustpilot