MediaRange BOX75 CD hardcase 200 CDs/DVDs/Blu-rays Aluminium Silver

MPN
BOX75
Brand
MediaRange
EAN-13
4260057123374
Order Code
19-3127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.58 £25.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

MediaRange BOX75, 04260057123374, is a durable CD hardcase designed to store and protect up to 200 CDs, DVDs, or Blu-ray discs. The case is constructed from a sturdy aluminium exterior in a silver finish, providing robust protection against physical damage and environmental factors. The BOX75 features dedicated pockets for each disc, allowing for organised storage and easy access, making it ideal for audio and video professionals, such as DJs or archivists, who require efficient media organisation. Its design considers the need for compact disc storage while ensuring that the discs remain securely housed, thus preventing data loss during transit or prolonged storage. This product serves as a practical solution for those involved in media archiving or those managing extensive audio or visual disc collections.
Type CD hardcase
Colour Silver
Content 1
Depth 190mm
Dimensions (W x H x D) 301 x 180 x 190 mm
Height 180mm
Material Aluminium
Product Type CD hardcase
Storage Capacity (max.) 200 CDs/DVDs/Blu-rays
Width 301mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot