MediaRange BOX55 CD bag Black Nylon holds 96 discs W289xH88xD168mm

MPN
BOX55
Brand
MediaRange
EAN-13
4260057123282
Order Code
19-3125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.26 £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

MediaRange BOX55 is engineered to offer robust and efficient storage solutions for optical media collections, identified by Manufacturer's Part Number 04260057123282. This CD storage bag, constructed from durable black nylon, is designed to securely hold up to 96 discs within its compact dimensions of 289 mm in width, 88 mm in height, and 168 mm in depth. The bag features individual CD and DVD pockets, ensuring organised and easy retrieval of discs, which is invaluable for archival purposes and maintaining the longevity of media in various professional environments. Ideal for engineers managing digital archives or institutions requiring systematic storage of CDs, DVDs, and Blu-ray discs, the MediaRange BOX55 offers a practical solution to physical media storage challenges. Its design prioritises both protection and accessibility, making it suitable for use in laboratories, data centres, and office settings where media integrity and order are paramount.
Type CD bag
Colour Black
Content 1
Depth 168mm
Dimensions (W x H x D) 289 x 88 x 168 mm
Height 88mm
Material Nylon
Product Type CD bag
Storage Capacity (max.) 96 CDs/DVDs/Blu-rays
Width 289mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot