MediaRange BOX51 CD bag 48 CDs/DVDs/Blu-rays Nylon Black 289x49x161 mm

MPN
BOX51
Brand
MediaRange
EAN-13
4260057123275
Order Code
19-3123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

MediaRange BOX51 is a robust CD storage solution, designed to accommodate up to 48 CDs, DVDs, or Blu-rays securely within its structure. Constructed from durable nylon, the bag measures 289 x 49 x 161 mm, offering a compact yet ample storage compartment suitable for professionals requiring organised and protected media archiving. This storage bag features internal pockets specifically tailored for media discs, ensuring minimal movement and protection against scratches. Utilised in engineering environments where digital content storage and portability are essential, MediaRange BOX51 is an effective choice for maintaining an accessible media library.
Type CD bag
Colour Black
Content 1
Depth 161mm
Dimensions (W x H x D) 289 x 49 x 161 mm
Height 49mm
Material Nylon
Product Type CD bag
Storage Capacity (max.) 48 CDs/DVDs/Blu-rays
Width 289mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot