MEC 95NA350913611806 Momentary Enter Key 24V DC IP67 50x40mm

Image Representative of Range

MEC 95NA350913611806 Momentary Enter Key 24V DC IP67 50x40mm

MPN
95NA350913611806
Brand
MEC
EAN-13
4016138679663
Order Code
12-4614
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The MEC Enter key is a momentary switch operating at 24 V DC with a current of 0.05 A. It measures 50 mm by 40 mm and features an IP67 rating, making it suitable for use in harsh environments. Typical applications include electronic devices and industrial control systems where durability and reliability are essential.
Type Enter key
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 50mA
Voltage Rating 24V
Panel Cutout Dimensions N/A
Casing/button Colour Black
Connection Soldering
Dim (L x W) 50 mm x 40 mm
IP Rating IP67
Length 50mm
Lighting Type None
Material Plastic
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute 2 9509136118
Recess Diameter 14.3mm
Switching Voltage 24V DC
Temperature Range -40 - +160°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot