MEC 3E-15.0 3E Series Actuator Round Black Single Piece

MPN
3E-15.0
Brand
MEC
EAN-13
2050011399363
Order Code
09-8849
Country of Origin
Germany
  • Quickly find another product in this range by Height:

    8mm 9.50mm 12mm 15mm
View Full Product Range (4)

Discontinued


The MEC 3E-15.0 Actuator from MEC is a round, black component designed for precision control. Typically used in industrial and automotive applications, it is part of the reliable 3E Series. Its compact design ensures compatibility with various systems, providing efficient actuation.
Accessory Type Actuator
Colour Black
Height 15mm
Lighting Type None
Misc Attribute Actuators 3E Series
Print motif None
Switch/button features round

Trustpilot