MEC 3E-08.0 Actuator 3E Series Round Black 1Piece

MPN
3E-08.0
Brand
MEC
EAN-13
2050011399332
Order Code
09-8846
Country of Origin
Germany
  • Quickly find another product in this range by Height:

    8mm 9.50mm 12mm 15mm
View Full Product Range (4)

Discontinued


The MEC 3E-08.0 actuator is a round, black component designed for precise motion control. Manufactured by MEC, this actuator forms part of the 3E Series and consists of one piece per package. It is typically used in industrial automation and machinery applications where reliable and compact actuation is required.
Accessory Type Actuator
Colour Black
Height 8mm
Lighting Type None
Misc Attribute Actuators 3E Series
Print motif None
Switch/button features round

Trustpilot