Christmas Opening Hours and Delivery Dates here
MEC 1ZW16LMH13611809 Navimec Cover Round White (Matt) 1 Piece

MEC 1ZW16LMH13611809 Navimec Cover Round White (Matt) 1 Piece

Order Code:

09-8838

Brand: MEC MPN: 1ZW16LMH13611809 EAN-13: 2050011399257

Discontinued


The MEC 1ZW16LMH13611809 Cover, part of the Navimec Series, features a round, matte white design. It is used to protect and enhance the appearance of electronic components, blending seamlessly with various setups. This cover is ideal for applications in consumer electronics where an aesthetic finish is desired.
Accessory Type Cover
(Ø) 29.50mm
Dim (Ø x H) 29.50 mm x 5.10 mm
Factory colour White (matt)
Height 5.10mm
Max. temperature +65°C
Misc Attribute Navimec Series
Print motif ▲/►/▼/◄/OK
Switch/button features round

You may also like


Trustpilot