Christmas Opening Hours and Delivery Dates here

MEC 1ZCS0911806 Navimec Cover Round Black 1 Pc

Order Code:

09-8833

Brand: MEC MPN: 1ZCS0911806 EAN-13: 2050011399202

Discontinued


Manufactured by MEC, the 1ZCS0911806 Navimec Series cover is a round, black component. This cover is designed to fit Navimec control units for enhanced protection and aesthetic uniformity. Typical applications include electronic devices where tactile feedback and durability are of importance.
Accessory Type Cover
(Ø) 14.30mm
Dim (Ø) 14.30 mm
Factory colour Black
Max. temperature +65°C
Misc Attribute Navimec Series
Print motif #####OK
Switch/button features round

You may also like


Trustpilot