MEC 1ZCS09 Navimec Series Round Black Cover 1 Piece

MPN
1ZCS09
Brand
MEC
EAN-13
2050011399196
Order Code
09-8832
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.517
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The MEC 1ZCS09 cover is a round, black component from the Navimec Series. It serves as a protective cover, suitable for various electronic interfaces. Typically used in applications requiring durable switch covers, it enhances both functionality and appearance.
Accessory Type Cover
(Ø) 14.30mm
Colour Black
Dim (Ø) 14.30mm
Maximum Temperature +65°C
Misc Attribute Navimec Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot