MEC 1Z0913611806 Navimec Cover Round Black 1 Piece for Switches

MPN
1Z0913611806
Brand
MEC
EAN-13
2050011399141
Order Code
09-8827
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The MEC 1Z0913611806 Cover is a black, round component from the Navimec Series. It serves as a protective cover, enhancing the durability and aesthetics of electrical devices. Typical applications include use in control panels and user interface modules.
Accessory Type Cover
(Ø) 29.50mm
Colour Black
Dim (Ø x H) 29.50 mm x 12 mm
Height 12mm
Maximum Temperature +65°C
Misc Attribute Navimec Series
Print motif ▲/►/▼/◄/OK
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot