Christmas Opening Hours and Delivery Dates here
MEC 1YS0616 1YS Series Cover Square White Matt 1 Piece

MEC 1YS0616 1YS Series Cover Square White Matt 1 Piece

Order Code:

09-8826

Brand: MEC MPN: 1YS0616 EAN-13: 2050011399134

Discontinued


MEC's 1YS0616 cover is a square, white, matt-finished component. This cover from the 1YS series is designed to protect and conceal various elements of a device or installation. It is typically used in electronic or mechanical systems requiring a durable, aesthetically pleasing cover.
Accessory Type Cover
Dim (L x W x H) 15 x 15 x 12.50 mm
Factory colour White (matt)
Height 12.50mm
Length 15mm
Max. temperature +65°C
Misc Attribute 1YS Series
Print motif None
Switch/button features square
Width 15mm

Trustpilot