MEC 1P04 Multimec Button Cap Yellow Rectangular For Push Button

MPN
1P04
Brand
MEC
EAN-13
2050000226328
Order Code
09-8820
Country of Origin
Denmark
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

MEC is the manufacturer of this yellow switch cap, measuring 6.5x12.5x15.7mm, without a window. It's designed as a protective accessory for switch and button components. This part is typically used in electronic devices to provide tactile feedback and visual indication.
Accessory Type Switch cap
Colour Yellow
Dim (L x W x H) 6.5 x 12.5 x 15.7 mm
Height 15.7mm
Length 6.5mm
Lighting Type None
Misc Attribute 1 Yellow without window
Print motif None
Width 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot