Christmas Opening Hours and Delivery Dates here
MEC 1LS091-22.5 1LS Series Cover Round Black 1 Piece

MEC 1LS091-22.5 1LS Series Cover Round Black 1 Piece

Order Code:

09-8819

Brand: MEC MPN: 1LS091-22.5 EAN-13: 2050011399080

Discontinued


The MEC 1LS091-22.5 is a round cover from the 1LS Series, available in black. Known for its durability and design, this cover is ideal for protective sealing in electronic housings. Typical applications include safeguarding components in industrial and electrical equipment.
Accessory Type Cover
(Ø) 6.50mm
Dim (Ø x H) 6.50 mm x 22.50 mm
Factory colour Black
Height 22.50mm
Max. temperature +65°C
Misc Attribute 1LS Series
Print motif None
Switch/button features round

You may also like


Trustpilot