Christmas Opening Hours and Delivery Dates here
MEC 1LS091-15.0 1LS Series Cover Round Black 1 Piece

MEC 1LS091-15.0 1LS Series Cover Round Black 1 Piece

Order Code:

09-8817

Brand: MEC MPN: 1LS091-15.0 EAN-13: 2050011399066

Discontinued


The MEC 1LS091-15.0 Cover is a round, black component from the 1LS Series, designed specifically for covering purposes. Manufactured by MEC, this durable cover is typically used to protect mechanical and electronic systems. Its robust design makes it suitable for a wide range of industrial applications.
Accessory Type Cover
(Ø) 6.50mm
Dim (Ø x H) 6.50 mm x 15 mm
Factory colour Black
Height 15mm
Max. temperature +65°C
Misc Attribute 1LS Series
Print motif None
Switch/button features round

Trustpilot