Christmas Opening Hours and Delivery Dates here
MEC 1LS091-12.0 1LS Series Round Black Cover 1 Piece

MEC 1LS091-12.0 1LS Series Round Black Cover 1 Piece

Order Code:

09-8816

Brand: MEC MPN: 1LS091-12.0 EAN-13: 2050011399059

Discontinued


The MEC 1LS091-12.0 cover is round and black, from the 1LS Series. This single piece component is typically used to protect and finish openings in electronic equipment. Ideal for professional and industrial environments, it ensures a neat and secure closure.
Accessory Type Cover
(Ø) 6.50mm
Dim (Ø x H) 6.50 mm x 12 mm
Factory colour Black
Height 12mm
Max. temperature +65°C
Misc Attribute 1LS Series
Print motif None
Switch/button features round

Trustpilot