MEC 1JS11 1JS Series Cover Round Transparent 1 Piece

MPN
1JS11
Brand
MEC
EAN-13
2050011399035
Order Code
09-8814
Country of Origin
Germany

Discontinued


The MEC 1JS11 Cover is a transparent, round protective cover designed for the 1JS Series. Produced by manufacturer MEC, it ensures component safety and longevity. Its typical applications include protecting electronic elements in various devices.
Accessory Type Cover
(Ø) 9.60mm
Colour Transparent
Dim (Ø x H) 9.60 mm x 10.40 mm
Height 10.40mm
Maximum Temperature +65°C
Misc Attribute 1JS Series
Print motif None
Switch/button features round

Trustpilot