Christmas Opening Hours and Delivery Dates here
MEC 1JS09 1JS Series Cover Round Black 1Piece

MEC 1JS09 1JS Series Cover Round Black 1Piece

Order Code:

09-8813

Brand: MEC MPN: 1JS09 EAN-13: 2050011399028

Discontinued


Manufactured by MEC, the 1JS09 from its 1JS Series is a black round cover. It is designed to provide protection and a clean finish for electrical components. Typical applications include use in electronic equipment and control panels.
Accessory Type Cover
(Ø) 9.60mm
Dim (Ø x H) 9.60 mm x 10.40 mm
Factory colour Black
Height 10.40mm
Max. temperature +65°C
Misc Attribute 1JS Series
Print motif None
Switch/button features round

Trustpilot