Christmas Opening Hours and Delivery Dates here

MEC 1IS11-19.0 1IS Series Cover Round Transparent 1 Piece

Order Code:

09-8811

Brand: MEC MPN: 1IS11-19.0 EAN-13: 2050011399004

Discontinued


The MEC 1IS11-19.0 Cover is a round, transparent protective cover. Manufactured by MEC, it is designed for the 1IS Series, providing durability and protection for various components. This cover is typically used in applications where safeguarding electronic or mechanical parts is essential.
Accessory Type Cover
(Ø) 6.50mm
Dim (Ø x H) 6.50 mm x 19 mm
Factory colour Transparent
Height 19mm
Misc Attribute 1IS Series
Print motif None
Switch/button features round

You may also like


Trustpilot