Christmas Opening Hours and Delivery Dates here

MEC 1IS11-15.0 1IS Series Cover Round Transparent 1 Piece

Order Code:

09-8810

Brand: MEC MPN: 1IS11-15.0 EAN-13: 2050011398991

Discontinued


The MEC 1IS11-15.0 is a transparent cover in the 1IS Series, designed for protection and visibility. Manufactured by MEC, it has a round shape and is typically used in industrial and electronic applications. The cover is available as a single piece, ensuring durable and reliable performance.
Accessory Type Cover
(Ø) 6.50mm
Dim (Ø x H) 6.50 mm x 15 mm
Factory colour Transparent
Height 15mm
Misc Attribute 1IS Series
Print motif None
Switch/button features round

You may also like


Trustpilot