MEC 1IS11-12.0 1IS Series Transparent Round Cover 1 Pc

MPN
1IS11-12.0
Brand
MEC
EAN-13
2050011398984
Order Code
09-8809
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The MEC 1IS11-12.0 cover is a transparent, single-piece component from the 1IS series. Made by MEC, it is designed to offer protection and visibility for underlying parts. Typical applications include covering and safeguarding sensitive components in various mechanical and electronic assemblies.
Accessory Type Cover
(Ø) 6.50mm
Colour Transparent
Dim (Ø x H) 6.50 mm x 12 mm
Height 12mm
Misc Attribute 1IS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot