Christmas Opening Hours and Delivery Dates here
MEC 1GAS11 Cover Round Transparent for 1GAS Series 1 Piece

MEC 1GAS11 Cover Round Transparent for 1GAS Series 1 Piece

Order Code:

09-8804

Brand: MEC MPN: 1GAS11 EAN-13: 2050011398939

Discontinued


Manufactured by MEC, the 1GAS11 Cover is a round, transparent component. This cover is designed to protect and encase delicate elements within the 1GAS Series devices. Typical applications include safeguarding electronic equipment in various environments.
Accessory Type Cover
(Ø) 11mm
Dim (Ø x H) 11 mm x 12.50 mm
Factory colour Transparent
Height 12.50mm
Max. temperature +160°C
Misc Attribute 1GAS Series
Print motif None
Switch/button features round

Trustpilot