MEC 1GAS09 1GAS Series Cover Round Black 1 Piece

MPN
1GAS09
Brand
MEC
EAN-13
2050011398922
Order Code
09-8803
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The MEC 1GAS09 is a round, black cover sold in single units. Manufactured by MEC, it is designed as part of the 1GAS Series for protective encasement. Typically, it is used to shield delicate components in electrical or mechanical systems.
Accessory Type Cover
(Ø) 11mm
Colour Black
Dim (Ø x H) 11 mm x 12.50 mm
Height 12.50mm
Maximum Temperature +160°C
Misc Attribute 1GAS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot