Christmas Opening Hours and Delivery Dates here
MEC 1GAS08 1GAS Series Round Red Cover 1 Piece

MEC 1GAS08 1GAS Series Round Red Cover 1 Piece

Order Code:

09-8802

Brand: MEC MPN: 1GAS08 EAN-13: 2050011399455

Discontinued


MEC 1GAS08 cover for the 1GAS series. This round, red cover, sold individually, is designed for protective and aesthetic enhancement. It is typically used in electronic and industrial applications.
Accessory Type Cover
(Ø) 11mm
Dim (Ø x H) 11 mm x 12.50 mm
Factory colour Red
Height 12.50mm
Max. temperature +160°C
Misc Attribute 1GAS Series
Print motif None
Switch/button features round

You may also like


Trustpilot