Christmas Opening Hours and Delivery Dates here
MEC 1GAS03 1GAS Series Round Grey Cover 1 Piece Durable and Stylish

MEC 1GAS03 1GAS Series Round Grey Cover 1 Piece Durable and Stylish

Order Code:

09-8801

Brand: MEC MPN: 1GAS03 EAN-13: 2050011398915

Discontinued


The MEC 1GAS03 Cover from the 1GAS series is a round, grey component. It is typically used to provide protection and durability for electronic parts. Manufactured by MEC, it is essential for safeguarding sensitive internal circuits.
Accessory Type Cover
(Ø) 11mm
Dim (Ø x H) 11 mm x 12.50 mm
Factory colour Grey
Height 12.50mm
Max. temperature +160°C
Misc Attribute 1GAS Series
Print motif None
Switch/button features round

You may also like


Trustpilot