MEC 1FS081 1FS Series Cover Round Red 1 Piece

MEC 1FS081 1FS Series Cover Round Red 1 Piece

MPN
1FS081
Brand
MEC
EAN-13
2050011398892
Order Code
09-8799
Country of Origin
Denmark

Discontinued


MEC 1FS081 cover, a red, round component from the 1FS Series. It features a durable design suitable for various electronic applications. Typical uses include providing protection and aesthetic enhancement for switches.
Accessory Type Cover
(Ø) 9.60mm
Colour Red
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1FS Series
Print motif None
Switch/button features round

Trustpilot