MEC 1DS16 1DS Series Cover Round White (Matt) 1 Piece(s)

Image Representative of Range

MEC 1DS16 1DS Series Cover Round White (Matt) 1 Piece(s)

MPN
1DS16
Brand
MEC
EAN-13
2050011398861
Order Code
09-8796
Country of Origin
Denmark
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The MEC 1DS16 Cover, part of the 1DS Series, is manufactured in a round shape with a white matte finish. This durable cover is designed to protect and enhance the appearance of compatible components. It is typically used in electronic applications requiring a sleek and protective covering solution.
Accessory Type Cover
(Ø) 9.60mm
Colour White (matt)
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1DS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot