MEC 1DS11 1DS Series Cover Transparent Round 1 Pc

Image Representative of Range

MEC 1DS11 1DS Series Cover Transparent Round 1 Pc

MPN
1DS11
Brand
MEC
EAN-13
2050011398854
Order Code
09-8795
Country of Origin
Denmark
View Full Product Range (12)

Discontinued


The MEC 1DS11 cover is a round, transparent fitting intended for use with the 1DS series. Manufactured by MEC, it provides a protective barrier while maintaining visibility. This cover is typically used in electronic applications to safeguard switches and buttons.
Accessory Type Cover
(Ø) 9.60mm
Colour Transparent
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1DS Series
Print motif None
Switch/button features round

Trustpilot