MEC 1DS09 1DS Series Cover Round Black 1Piece Key Part Cover

MPN
1DS09
Brand
MEC
EAN-13
2050011398847
Order Code
09-8794
Country of Origin
Denmark
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The MEC 1DS09 Cover is part of the 1DS Series and comes in round black design. It is manufactured by MEC and is sold as a single piece. This cover is typically used in electronics for securing and protecting switch mechanisms.
Accessory Type Cover
(Ø) 9.60mm
Colour Black
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1DS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot