MEC 1540209 Unimec Pushbutton 120V 250mA Momentary IP54 12.6x12.6x15.7mm

MPN
1540209
Brand
MEC
EAN-13
2050011398809
Order Code
09-8790
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/10/2026


The MEC 1540209 Pushbutton is a momentary switch from the Unimec Series, designed for reliable performance with a 120 V and 250 mA rating. This compact pushbutton measures 12.60 x 12.60 x 15.70 mm and offers IP54 protection, making it suitable for general electronic applications. Often used in control panels, the switch is ideal for applications requiring secure and momentary operation with environmental protection.
Type Pushbutton
Contact Configuration SPNO
Switch Function Momentary
Current Rating 250mA
Mounting Panel
Voltage Rating 20V
Illumination Non-Illuminated
Actuating Force 2.5N
Casing/button Colour Black
Contact Resistance 100mΩ
Dim (L x W x H) 12.60 x 12.60 x 15.70 mm
Height 15.70mm
Insulation Resistance 10mΩ
IP Rating IP54
Length 12.60mm
Lighting Type None
Material LCP
Max. switching capacity 9W
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute Unimec Series
Switching Voltage 120V
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot