MEC 1540109 Unimec Pushbutton 120V 250mA Momentary IP54 1Piece

MPN
1540109
Brand
MEC
EAN-13
2050011398793
Order Code
09-8789
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

The MEC 1540109 Pushbutton is a momentary switch with dimensions of 12.60 x 12.60 x 15.70 mm and an IP54 rating, suitable for use in environments needing dust and water resistance. Designed by MEC, this Unimec Series pushbutton operates at 120 V, 250 mA, making it ideal for use in electronic devices and control panels. Its compact and durable design makes it perfect for applications in industrial and consumer electronics where reliable performance
Type Pushbutton
Switch Function Momentary
Current Rating 250mA
Mounting Panel
Voltage Rating 20V
Illumination Non-Illuminated
Actuating Force 2.5N
Casing/button Colour Black
Contact Resistance 100mΩ
Dim (L x W x H) 12.60 x 12.60 x 15.70 mm
Height 15.70mm
Insulation Resistance 10mΩ
IP Rating IP54
Length 12.60mm
Lighting Type None
Material LCP
Max. switching capacity 9W
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute Unimec Series
Switching Voltage 120V
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot