MEC 1540000 Unimec Pushbutton Momentary 120V 250mA 12.6x12.6x15.7mm IP54

MPN
1540000
Brand
MEC
EAN-13
2050011398786
Order Code
09-8788
Country of Origin
Denmark
View Full Product Range (3)

Discontinued


The MEC 1540000 Pushbutton from the Unimec Series is a momentary switch designed for standard circuits. It operates at 120 V and 250 mA with an IP54 rating for dust and water resistance. This switch is typically used in control panels or electronic devices, offering reliable performance in various applications.
Type Pushbutton
Contact Configuration SPNO
Switch Function Momentary
Current Rating 250mA
Mounting Panel
Voltage Rating 20V
Illumination Non-Illuminated
Actuating Force 2.5N
Contact Resistance 100mΩ
Dim (L x W x H) 12.60 x 12.60 x 15.70 mm
Height 15.70mm
Insulation Resistance 10mΩ
IP Rating IP54
Length 12.60mm
Lighting Type None
Material LCP
Max. switching capacity 9W
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute Unimec Series
Switching Voltage 120V
Width 12.60mm

Trustpilot