MEC 10U09 10U Series Cover Round Black 1 Piece

MPN
10U09
Brand
MEC
EAN-13
2050011398670
Order Code
09-8777
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

MEC 10U09 Cover, a black, round component in the 10U Series. This durable cover is typically used for protecting electronic circuitry. Ideal for various industrial and consumer electronics applications, it benefits from robust design and reliable performance.
Accessory Type Cover
(Ø) 11.50mm
Colour Black
Dim (Ø x H) 11.50 mm x 7.50 mm
Height 7.50mm
Lighting Type None
Misc Attribute 10U Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot