MEC 10TSeries Cover Square Black 1 Pc for 10T09

MPN
10T09
Brand
MEC
EAN-13
2050011398663
Order Code
09-8776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Manufactured by MEC, the 10T09 Cover is a black, square protective covering. It is designed to safeguard components in the 10T Series with precision. Typically used in electronic applications, it ensures durability and safety.
Accessory Type Cover
Colour Black
Dim (L x W x H) 11.50 x 11.50 x 7.50 mm
Height 7.50mm
Length 11.50mm
Lighting Type None
Misc Attribute 10T Series
Print motif None
Switch/button features square
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot