MEC 10A16LMH13613609 Rockermec Cover White (Matt) 1 Piece

MEC 10A16LMH13613609 Rockermec Cover White (Matt) 1 Piece

MPN
10A16LMH13613609
Brand
MEC
EAN-13
2050011398557
Order Code
09-8770
Country of Origin
Denmark

Discontinued


The MEC 10A16LMH13613609 Rockermec Series cover is a single white, matte-finished unit. Manufactured by MEC, it's used for protecting and providing a sleek finish to rockermec switches. Ideal for environments requiring durable and aesthetic switch coverage.
Accessory Type Cover
Colour White (matt)
Dim (L x W x H) 29.96 x 12.56 x 11.34 mm
Height 11.34mm
Length 29.96mm
Lighting Type LED
Misc Attribute Rockermec Series
Print motif ▲/▼
Width 12.56mm

Trustpilot