MeanWell XLG-320-V-A 315watt IP67 Constant Voltage LED Driver

MPN
XLG-320-V-A
Brand
Mean Well
Order Code
85-3059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.14
5+ £43.35
10+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

MeanWell XLG-320-V-A 315watt IP67 Constant Voltage LED Driver - AC/DC LED driver featuring the constant power mode. Thanks to the high efficiency up to 94.5%, with the fanless design, the entire series is able to operate for -40°C to 85°C case temperature under free air convection.
  • Wide input range 100~305VAC (Class I)
  • Full power output at 75~100% constant power mode operation
  • Metal case with IP67, suitable for outdoor application
  • Surge protection with 6KV/4KV
  • 3 in 1 dimming (Dim-to-off and isolation design)
Type LED Driver
Output Voltage 24V
Input Voltage 100 to 305V
Output Current 18A
Surge protection with 6KV/4KV

Reviews

Be the first to submit a review

Trustpilot