Meanwell IRM-45-24 45W AC-DC PCB-Mount Green Power Module 24V

MPN
IRM-45-24
Brand
Mean Well
EAN-13
4711287424026
Order Code
85-6218
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.65
5+ £14.19
10+ £13.73
25+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock490 due on 27/08/2026


Mean Well IRM-45-24 is a compact 45W open frame power supply from the IRM-45 Series, with features such as cooling by free air convection and Class II isolation. It includes essential protection against short-circuit, over-voltage, and overload, while maintaining low no-load power consumption. This PCB mounting module is typically used in industrial applications requiring a reliable and compact power solution.
Number of Outputs 1
Output Power Max 45.6W
Output Voltage 24V DC
Output Current 1.9A
Mounting Type PCB
Dimensions 87 x 52 x 29.5mm
Input Voltage 85 to 305V
Type AC/DC PSU module

Reviews

Be the first to submit a review

Trustpilot