MeanWell APV-35-24 35watt Constant Voltage LED Driver

MPN
APV-35-24
Brand
Mean Well
Order Code
85-3049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.41
5+ £24.91
10+ £24.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

MeanWell APV-35-24 35watt Constant Voltage LED Driver - The APV-35-24 is a LED driver module with 36 W single output switching power supply.
  • Constant voltage design
  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Type LED Driver
    Output Voltage 24V
    Input Voltage 100 to 240V
    Output Current 1.5A

    Reviews

    Be the first to submit a review

    Trustpilot