MeanWell APV-35-12 35watt Constant Voltage LED Driver

MPN
APV-35-12
Brand
Mean Well
Order Code
85-3047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.70
5+ £12.44
10+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

MeanWell APV-35-12 35watt Constant Voltage LED Driver - The APV 35-12 is a LED driver module with 36 W single output switching power supply.
  • Constant voltage design
  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Type LED Driver
    Output Voltage 12V
    Output Current 3A
    Input Voltage 100 to 240V

    Reviews

    Be the first to submit a review

    Trustpilot