MeanWell APC-12-700 12watt Constant Current LED Driver

MPN
APC-12-700
Brand
Mean Well
Order Code
85-3028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.49
5+ £8.04
10+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

MeanWell APC-12-700 12watt Constant Current LED Driver - Constant current LED Drivers can fluctuate output voltage to maintain a set current and are generally used for applications using LED downlights and strings of LED's wired in series.
  • Nominal Input Voltage: 100VAC to 240VAC
  • Minimum Output Current: 700mA
  • Maximum Output Current: 700mA
  • Number of Output Channels: 1
Type LED Driver
Output Voltage 18V
Input Voltage 100 to 240V
Output Current 700mA

Reviews

Be the first to submit a review

Trustpilot