MeanWell APC-12-350 12watt Constant Current LED Driver

MPN
APC-12-350
Brand
Mean Well
Order Code
85-3014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.93
5+ £8.48
10+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

MeanWell APC-12-350 12watt Constant Current LED Driver - Constant current LED Drivers can fluctuate output voltage to maintain a set current and are generally used for applications using LED downlights and strings of LED's wired in series.
  • Nominal Input Voltage: 100VAC to 240VAC
  • Minimum Output Current: 350mA
  • Maximum Output Current: 350mA
  • Number of Output Channels: 1
Type LED Driver
Output Voltage 9 to 36V
Input Voltage 100 to 240V
Output Current 350mA

Reviews

Be the first to submit a review

Trustpilot