Mean Well XLG-150-L-AB XLG LED driver 150W dimmable surge protection

MPN
XLG-150-L-AB
Brand
Mean Well
EAN-13
4021087051620
Order Code
05-1925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-150-L-AB is an LED driver with a constant power of 150 W, supporting current adjustments between 350 - 1050 mA and a voltage range of 120 - 214 V DC. It includes a 3-in-1 dimmer, surge protection, and overvoltage features, making it dimmable and adjustable for various applications. Approved for use on furniture, suitable for outdoor environments, and can be installed on flammable surfaces, it
Type LED driver
Output Voltage 120V DC
Max Output Power 150W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Test mark CE, CB, MM, ENEC, UL
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot