Mean Well XLG-150-L-A XLG-series LED driver 150W 350-1050mA adjustable

MPN
XLG-150-L-A
Brand
Mean Well
EAN-13
4021087051637
Order Code
05-1924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-150-L-A LED driver is a constant power unit that outputs 150 W, with a current range of 350 to 1050 mA and a voltage range of 120 to 214 V DC. Featuring a power factor correction circuit, it is approved for use on furniture and outdoor applications, and it includes adjustable, surge protection, and overvoltage features. This LED driver is suitable for installation on flammable surfaces, making it ideal for powering LED strips,
Type LED driver
Output Voltage 120V DC
Max Output Power 150W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Test mark CE, CB, MM, ENEC, UL
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot