Mean Well UHP-750-24 UHP SMPSU 24V 31.3A 751.2W 96% efficient up to 70°C

MPN
UHP-750-24
Brand
Mean Well
EAN-13
4021087051781
Order Code
05-1902
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £243.54
5+ £230.14
10+ £219.18
25+ £207.00
50+ £200.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-750-24 is a switch mode power supply unit delivering a steady 24 V DC at 31.3 A, ensuring reliable performance for high-demand applications. This PCB mount power supply features screw terminals for secure connections and effective installation. It is typically used in industrial automation, electronic equipment, and telecommunications systems.
Output Voltage [DC] 24V
Output Current 31.3A
Power Rating 751.2W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 237 x 100 x 41 mm
Height 41mm
Length 237mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 2799700h
Operating temperature (min.) -30°C
Output Voltage 24V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1400g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot