Mean Well UHP-750-12 UHP SMPSU 12V DC 60A 720W 96% efficient -30°C to 70°C

MPN
UHP-750-12
Brand
Mean Well
EAN-13
4021087051798
Order Code
05-1901
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £183.64
5+ £178.12
10+ £172.64
25+ £167.12
50+ £161.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well UHP-750-12 is a printed circuit board power supply unit providing 12 V DC with a current rating of 60 A and a total power output of 720 W. This switch-mode power supply unit (SMPSU) features a screw terminal design and is suitable for PCB mounting. It is commonly used in applications requiring reliable, high-power output such as industrial equipment and automation systems.
Output Voltage [DC] 12V
Output Current 60A
Power Rating 720W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 237 x 100 x 41 mm
Height 41mm
Length 237mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2799700h
Operating temperature (min.) -30°C
Output Voltage 12V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1400g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot